
ECS-122.8-20-5P-TR | |
|---|---|
DigiKey Part Number | XC690TR-ND - Tape & Reel (TR) XC690CT-ND - Cut Tape (CT) XC690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-5P-TR |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-20-3X-TR | ECS Inc. | 14 008 | XC1771CT-ND | 1,18000 zł | Similar |
| ECS-122.8-20-5PVX | ECS Inc. | 0 | XC1598CT-ND | 5,85000 zł | Similar |
| ECS-122.8-20-5PX-TR | ECS Inc. | 2 202 | XC1278CT-ND | 1,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 2,20500 zł | 22,05 zł |
| 25 | 2,08400 zł | 52,10 zł |
| 50 | 1,99800 zł | 99,90 zł |
| 100 | 1,91500 zł | 191,50 zł |
| 250 | 1,81104 zł | 452,76 zł |
| 500 | 1,73608 zł | 868,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,66426 zł | 1 664,26 zł |
| 2 000 | 1,59547 zł | 3 190,94 zł |
| 3 000 | 1,55655 zł | 4 669,65 zł |
| 5 000 | 1,50889 zł | 7 544,45 zł |
| 7 000 | 1,47831 zł | 10 348,17 zł |
| 10 000 | 1,44658 zł | 14 465,80 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

