12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-20-5PX-TR

DigiKey Part Number
XC1278TR-ND - Tape & Reel (TR)
XC1278CT-ND - Cut Tape (CT)
XC1278DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-20-5PX-TR
Description
CRYSTAL 12.2880MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 202
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 zł1,51 zł
101,30700 zł13,07 zł
251,23680 zł30,92 zł
501,18500 zł59,25 zł
1001,13610 zł113,61 zł
2501,07424 zł268,56 zł
5001,02984 zł514,92 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,98722 zł987,22 zł
2 0000,94638 zł1 892,76 zł
3 0000,92328 zł2 769,84 zł
5 0000,89499 zł4 474,95 zł
7 0000,87683 zł6 137,81 zł
10 0000,85799 zł8 579,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,51000 zł
Unit Price with VAT:1,85730 zł