Similar
Similar
Parametric Equivalent

ECS-120-S-28A-TR | |
|---|---|
DigiKey Part Number | XC760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-120-S-28A-TR |
Description | CRYSTAL 12.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-S-28A-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-S-5P-TR | ECS Inc. | 4 685 | XC575CT-ND | 2,55000 zł | Similar |
| ECS-120-S-5PX-TR | ECS Inc. | 5 196 | XC1249CT-ND | 1,29000 zł | Similar |
| ECS-120-S-28AX-TR | ECS Inc. | 0 | XC1316TR-ND | 2,62031 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13182 zł | 3 131,82 zł |
| Unit Price without VAT: | 3,13182 zł |
|---|---|
| Unit Price with VAT: | 3,85214 zł |




