12 MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-S-5P-TR

DigiKey Part Number
XC575TR-ND - Tape & Reel (TR)
XC575CT-ND - Cut Tape (CT)
XC575DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-S-5P-TR
Description
CRYSTAL 12.0000MHZ SERIES SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-S-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 685
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 zł2,55 zł
102,20500 zł22,05 zł
252,08400 zł52,10 zł
501,99800 zł99,90 zł
1001,89770 zł189,77 zł
2501,81104 zł452,76 zł
5001,73608 zł868,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,66426 zł1 664,26 zł
2 0001,65725 zł3 314,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,55000 zł
Unit Price with VAT:3,13650 zł