
ECS-122.8-20-28A-TR | |
|---|---|
DigiKey Part Number | XC762TR-ND - Tape & Reel (TR) XC762CT-ND - Cut Tape (CT) XC762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-20-28A-TR |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-20-28A-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-20-5P-TR | ECS Inc. | 417 | XC690CT-ND | 2,55000 zł | Similar |
| ECS-122.8-20-5PVX | ECS Inc. | 0 | XC1598CT-ND | 5,85000 zł | Similar |
| ECS-122.8-20-5PX-TR | ECS Inc. | 2 202 | XC1278CT-ND | 1,51000 zł | Similar |
| ECS-122.8-20-28AX-TR | ECS Inc. | 1 000 | 50-ECS-122.8-20-28AX-TRCT-ND | 3,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 3,46900 zł | 34,69 zł |
| 50 | 3,14560 zł | 157,28 zł |
| 100 | 3,01520 zł | 301,52 zł |
| 500 | 2,73332 zł | 1 366,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,62031 zł | 2 620,31 zł |
| 2 000 | 2,51205 zł | 5 024,10 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

