Direct

FP1105R1-R20-R | |
|---|---|
DigiKey Part Number | 283-FP1105R1-R20-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1105R1-R20-R |
Description | FIXED IND 192NH 46A 0.35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 192 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.315" W (11.00mm x 8.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,20203 zł | 3 781,83 zł |
| Unit Price without VAT: | 4,20203 zł |
|---|---|
| Unit Price with VAT: | 5,16850 zł |


