190 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.191HL

DigiKey Part Number
553-2953-ND
Manufacturer
Manufacturer Product Number
PA2982.191HL
Description
FIXED IND 190NH 62A 0.35 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
190 nH Shielded Inductor 62 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1701,84282 zł313,28 zł
3401,73741 zł590,72 zł
5101,67869 zł856,13 zł
8501,60754 zł1 366,41 zł
1 1901,56234 zł1 859,18 zł
1 7001,51587 zł2 576,98 zł
4 2501,40282 zł5 961,98 zł
8 5001,32309 zł11 246,27 zł
17 0001,29999 zł22 099,83 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84282 zł
Unit Price with VAT:2,26667 zł