MFR Recommended

PI3VDP612-AZFEX | |
|---|---|
DigiKey Part Number | PI3VDP612-AZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VDP612-AZFEX |
Description | IC DEMULTIPLEXER 4LANE 56TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 3.25GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |


