
PI3WVR13612ZLEX | |
|---|---|
DigiKey Part Number | PI3WVR13612ZLEXDITR-ND - Tape & Reel (TR) PI3WVR13612ZLEXDICT-ND - Cut Tape (CT) PI3WVR13612ZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13612ZLEX |
Description | DISPLAY SWITCH W-QFN3590-52 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 4 Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-TQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 zł | 6,38 zł |
| 10 | 4,69900 zł | 46,99 zł |
| 25 | 4,27160 zł | 106,79 zł |
| 100 | 3,80340 zł | 380,34 zł |
| 250 | 3,58008 zł | 895,02 zł |
| 500 | 3,44536 zł | 1 722,68 zł |
| 1 000 | 3,33458 zł | 3 334,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,18166 zł | 11 135,81 zł |
| 7 000 | 3,11753 zł | 21 822,71 zł |
| 10 500 | 3,08540 zł | 32 396,70 zł |
| Unit Price without VAT: | 6,38000 zł |
|---|---|
| Unit Price with VAT: | 7,84740 zł |

