MMBD3004S-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 59 838
Unit Price: 0,53000 zł
Datasheet

Similar


Comchip Technology
In Stock: 13 811
Unit Price: 0,41000 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 2 229
Unit Price: 0,16000 zł
Datasheet
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD3004S-7-F

DigiKey Part Number
MMBD3004S-FDITR-ND - Tape & Reel (TR)
MMBD3004S-FDICT-ND - Cut Tape (CT)
MMBD3004S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD3004S-7-F
Description
DIODE ARR GP 300V 225MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
EDA/CAD Models
MMBD3004S-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes