DMTH10H029LFDFWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,91000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,91000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,69763 zł
Datasheet
New at DigiKey
N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H029LFDFWQ-7

DigiKey Part Number
31-DMTH10H029LFDFWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH10H029LFDFWQ-7
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
619 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
1.22W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H029LFDFW-13Diodes Incorporated031-DMTH10H029LFDFW-13CT-ND2,91000 złParametric Equivalent
DMTH10H029LFDFW-7Diodes Incorporated031-DMTH10H029LFDFW-7CT-ND2,91000 złParametric Equivalent
DMTH10H029LFDFWQ-13Diodes Incorporated031-DMTH10H029LFDFWQ-13TR-ND0,69763 złParametric Equivalent
Available To Order
Factory Stock: 6 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80169 zł2 405,07 zł
6 0000,73799 zł4 427,94 zł
9 0000,70554 zł6 349,86 zł
15 0000,66908 zł10 036,20 zł
21 0000,66654 zł13 997,34 zł
Manufacturers Standard Package
Unit Price without VAT:0,80169 zł
Unit Price with VAT:0,98608 zł