Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH10H029LFDFWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H029LFDFWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H029LFDFWQ-13 |
Description | MOSFET BVDSS: 61V~100V U-DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Ta) 1.22W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 619 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.22W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (SWP) (Type F) |
Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H029LFDFW-13 | Diodes Incorporated | 0 | 31-DMTH10H029LFDFW-13CT-ND | 2,91000 zł | Parametric Equivalent |
| DMTH10H029LFDFW-7 | Diodes Incorporated | 0 | 31-DMTH10H029LFDFW-7CT-ND | 2,91000 zł | Parametric Equivalent |
| DMTH10H029LFDFWQ-7 | Diodes Incorporated | 0 | 31-DMTH10H029LFDFWQ-7TR-ND | 0,80169 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69763 zł | 6 976,30 zł |
| 20 000 | 0,66654 zł | 13 330,80 zł |
| Unit Price without VAT: | 0,69763 zł |
|---|---|
| Unit Price with VAT: | 0,85808 zł |


