DMP6051SSSQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,72796 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,75356 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,86138 zł
Datasheet
P-Channel 60 V 4.3A (Ta) 1.7W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6051SSSQ-13

DigiKey Part Number
31-DMP6051SSSQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP6051SSSQ-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.3A (Ta) 1.7W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2079 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.7W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-SO
Rds On (Max) @ Id, Vgs
60mOhm @ 7A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP6051SSS-13Diodes Incorporated031-DMP6051SSS-13TR-ND0,72796 złParametric Equivalent
DMPH6051SSS-13Diodes Incorporated031-DMPH6051SSS-13TR-ND0,75356 złParametric Equivalent
DMPH6051SSSQ-13Diodes Incorporated031-DMPH6051SSSQ-13TR-ND0,86138 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,82678 zł2 066,95 zł
5 0000,75968 zł3 798,40 zł
7 5000,72549 zł5 441,18 zł
12 5000,68709 zł8 588,62 zł
17 5000,67283 zł11 774,53 zł
Manufacturers Standard Package
Unit Price without VAT:0,82678 zł
Unit Price with VAT:1,01694 zł