Parametric Equivalent

DMPH6051SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6051SSS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH6051SSS-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.4A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2079 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,75356 zł | 1 883,90 zł |
| 5 000 | 0,69129 zł | 3 456,45 zł |
| 7 500 | 0,65955 zł | 4 946,62 zł |
| 12 500 | 0,62390 zł | 7 798,75 zł |
| 17 500 | 0,60279 zł | 10 548,83 zł |
| 25 000 | 0,60146 zł | 15 036,50 zł |
| Unit Price without VAT: | 0,75356 zł |
|---|---|
| Unit Price with VAT: | 0,92688 zł |


