DMN2024UQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1 580
Unit Price: 2,23000 zł
Datasheet
N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2024UQ-13

DigiKey Part Number
31-DMN2024UQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2024UQ-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
647 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
800mW
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
25mOhm @ 6.5A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
900mV @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2024UQ-7Diodes Incorporated1 58031-DMN2024UQ-7CT-ND2,23000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38707 zł3 870,70 zł
20 0000,35734 zł7 146,80 zł
30 0000,34220 zł10 266,00 zł
50 0000,33260 zł16 630,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,38707 zł
Unit Price with VAT:0,47610 zł