
DMN2024UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2024UQ-7TR-ND - Tape & Reel (TR) 31-DMN2024UQ-7CT-ND - Cut Tape (CT) 31-DMN2024UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024UQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 647 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 900mV @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,36500 zł | 13,65 zł |
| 100 | 0,87010 zł | 87,01 zł |
| 500 | 0,65626 zł | 328,13 zł |
| 1 000 | 0,58717 zł | 587,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49932 zł | 1 497,96 zł |
| 6 000 | 0,45504 zł | 2 730,24 zł |
| 9 000 | 0,43247 zł | 3 892,23 zł |
| 15 000 | 0,40711 zł | 6 106,65 zł |
| 21 000 | 0,39208 zł | 8 233,68 zł |
| 30 000 | 0,37748 zł | 11 324,40 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

