Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DHVSD3004SS-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004SS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD3004SS-7 |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19794 zł | 593,82 zł |
| 6 000 | 0,17779 zł | 1 066,74 zł |
| 9 000 | 0,16752 zł | 1 507,68 zł |
| 15 000 | 0,15596 zł | 2 339,40 zł |
| 21 000 | 0,14912 zł | 3 131,52 zł |
| 30 000 | 0,14246 zł | 4 273,80 zł |
| 75 000 | 0,12785 zł | 9 588,75 zł |
| 150 000 | 0,11881 zł | 17 821,50 zł |
| 300 000 | 0,11805 zł | 35 415,00 zł |
| Unit Price without VAT: | 0,19794 zł |
|---|---|
| Unit Price with VAT: | 0,24347 zł |


