
D1213A-02SOL-7 | |
|---|---|
DigiKey Part Number | D1213A-02SOL-7DITR-ND - Tape & Reel (TR) D1213A-02SOL-7DICT-ND - Cut Tape (CT) D1213A-02SOL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02SOL-7 |
Description | TVS DIODE 3.3VWM 10VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-02SOL-7 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,05900 zł | 10,59 zł |
| 100 | 0,66900 zł | 66,90 zł |
| 500 | 0,49992 zł | 249,96 zł |
| 1 000 | 0,44526 zł | 445,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37568 zł | 1 127,04 zł |
| 6 000 | 0,34059 zł | 2 043,54 zł |
| 9 000 | 0,32271 zł | 2 904,39 zł |
| 15 000 | 0,30259 zł | 4 538,85 zł |
| 21 000 | 0,29068 zł | 6 104,28 zł |
| 30 000 | 0,27911 zł | 8 373,30 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |












