1.5KE18CA-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 126
Unit Price: 8,01000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 346
Unit Price: 5,06000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 428
Unit Price: 4,88000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 200
Unit Price: 4,09000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 371
Unit Price: 3,41000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89411 zł
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18CA-B

DigiKey Part Number
1.5KE18CA-BDI-ND
Manufacturer
Manufacturer Product Number
1.5KE18CA-B
Description
TVS DIODE 15.3VWM 25.2VC DO201
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE18CA-E3/51Vishay General Semiconductor - Diodes Division1261.5KE18CA-E3/51GI-ND8,01000 złDirect
1.5KE18CA-E3/54Vishay General Semiconductor - Diodes Division3 3461.5KE18CA-E3/54GICT-ND5,06000 złDirect
1.5KE18CASTMicroelectronics1 428497-11374-1-ND4,88000 złSimilar
1.5KE18CALittelfuse Inc.4 2001.5KE18CALFCT-ND4,09000 złSimilar
1.5KE18CA-BLittelfuse Inc.371F5114-ND3,41000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types