Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE18CA | |
|---|---|
DigiKey Part Number | 1V5KE18CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE18CA |
Description | TVS DIODE 15.3VWM 26.2V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE18CA Models |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE18CA | Taiwan Semiconductor Corporation | 3 460 | P6KE18CAFSCT-ND | 2,37000 zł | Similar |
| 1.5KE18CA | STMicroelectronics | 1 428 | 497-11374-1-ND | 4,88000 zł | Upgrade |
| 1.5KE18CA | Littelfuse Inc. | 4 190 | 1.5KE18CALFCT-ND | 4,09000 zł | Upgrade |
| 1.5KE18CA-B | Littelfuse Inc. | 361 | F5114-ND | 3,41000 zł | Similar |
| 1.5KE18CA-G | Comchip Technology | 0 | 641-1.5KE18CA-GTB-ND | 1,42537 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,89411 zł | 1 117,64 zł |
| 2 500 | 0,75766 zł | 1 894,15 zł |
| 3 750 | 0,75407 zł | 2 827,76 zł |
| 6 250 | 0,75317 zł | 4 707,31 zł |
| Unit Price without VAT: | 0,89411 zł |
|---|---|
| Unit Price with VAT: | 1,09976 zł |







