5591101003F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 6,72954 zł
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 12,78143 zł
Datasheet
LED Panel Indicator Red Diffused 50° 1.7V 7mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 50° 1.7V 7mA Wire Leads - 6" (152.40mm)
5591101003F
5591101003F

5591101003F

DigiKey Part Number
350-2575-ND
Manufacturer
Manufacturer Product Number
5591101003F
Description
LED PNL IND RED DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 1.7V 7mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.7V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2.3mcd
Wavelength - Peak
635nm
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes