Parametric Equivalent
Parametric Equivalent

5591101023F | |
|---|---|
DigiKey Part Number | 5591101023F-ND |
Manufacturer | |
Manufacturer Product Number | 5591101023F |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 1.7V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.7V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,72954 zł | 3 364,77 zł |
| Unit Price without VAT: | 6,72954 zł |
|---|---|
| Unit Price with VAT: | 8,27733 zł |



