Similar
Similar

PCSA1-S24-S12-S | |
|---|---|
DigiKey Part Number | 179-PCSA1-S24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PCSA1-S24-S12-S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCSA1-S24-S12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 zł | 20,32 zł |
| 5 | 19,58400 zł | 97,92 zł |
| 10 | 19,27200 zł | 192,72 zł |
| 26 | 18,84192 zł | 489,89 zł |
| 52 | 18,53615 zł | 963,88 zł |
| 104 | 18,23510 zł | 1 896,45 zł |
| 260 | 17,84392 zł | 4 639,42 zł |
| 520 | 17,55329 zł | 9 127,71 zł |
| Unit Price without VAT: | 20,32000 zł |
|---|---|
| Unit Price with VAT: | 24,99360 zł |


