XTEAWT-E0-0000-00000BJE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,75949 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,04604 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 908
Unit Price: 3,52000 zł
Datasheet
LED Lighting XLamp® XT-E White, Neutral 4500K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000BJE4

DigiKey Part Number
XTEAWT-E0-0000-00000BJE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000BJE4
Description
LED XLAMP NEUT WHT 4500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4500K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
157 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-00000BJC2Cree LED0XTEAWT-00-0000-00000BJC2-ND1,75949 złParametric Equivalent
XTEAWT-00-0000-00000BJD2Cree LED0XTEAWT-00-0000-00000BJD2-ND2,04604 złParametric Equivalent
XTEAWT-00-0000-00000BJE4Cree LED908XTEAWT-00-0000-00000BJE4CT-ND3,52000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,90312 zł1 903,12 zł
Manufacturers Standard Package
Unit Price without VAT:1,90312 zł
Unit Price with VAT:2,34084 zł