Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTEAWT-00-0000-00000BJD2 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000BJD2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000BJD2 |
Description | LED XLAMP NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4500K 2.9V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 150 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-00-0000-00000BJC2 | Cree LED | 0 | XTEAWT-00-0000-00000BJC2-ND | 1,75949 zł | Parametric Equivalent |
| XTEAWT-00-0000-00000BJE4 | Cree LED | 908 | XTEAWT-00-0000-00000BJE4CT-ND | 3,52000 zł | Parametric Equivalent |
| XTEAWT-E0-0000-00000BJE4 | Cree LED | 0 | XTEAWT-E0-0000-00000BJE4-ND | 1,90312 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04604 zł | 2 046,04 zł |
| Unit Price without VAT: | 2,04604 zł |
|---|---|
| Unit Price with VAT: | 2,51663 zł |















