XPGBWT-BE-0000-00JE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,58538 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,76492 zł
Datasheet
Image for XPGBWT-BE-0000-00JE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-BE-0000-00JE3

DigiKey Part Number
90-XPGBWT-BE-0000-00JE3TR-ND - Tape & Reel (TR)
90-XPGBWT-BE-0000-00JE3CT-ND - Cut Tape (CT)
90-XPGBWT-BE-0000-00JE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-BE-0000-00JE3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 5000K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
161 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGDWT-B1-0000-00J3ECree LED0XPGDWT-B1-0000-00J3E-ND2,58538 złParametric Equivalent
XPGDWT-B1-0000-00JE3Cree LED0XPGDWT-B1-0000-00JE3-ND2,76492 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,09000 zł4,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,15200 zł3 152,00 zł
Manufacturers Standard Package
Unit Price without VAT:4,09000 zł
Unit Price with VAT:5,03070 zł