Parametric Equivalent
Parametric Equivalent

XPGDWT-B1-0000-00J3E | |
|---|---|
DigiKey Part Number | XPGDWT-B1-0000-00J3E-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00J3E |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-BE-0000-00JE3 | Cree LED | 0 | 90-XPGBWT-BE-0000-00JE3CT-ND | 4,09000 zł | Parametric Equivalent |
| XPGDWT-B1-0000-00JE3 | Cree LED | 0 | XPGDWT-B1-0000-00JE3-ND | 2,76492 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58538 zł | 2 585,38 zł |
| Unit Price without VAT: | 2,58538 zł |
|---|---|
| Unit Price with VAT: | 3,18002 zł |
















