Similar
Similar

JK3030AWT-P-H45EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H45EA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-H45EA0000-N0000001 |
Description | LED J NEUTRAL WHT 4500K SMD |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4500K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 146lm (Typ) | Height - Seated (Max) 0.028" (0.72mm) |
Current - Test 350mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 130 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK3030AWT-P-H40EA0000-N0000001 | Cree LED | 24 928 | 2138-JK3030AWT-P-H40EA0000-N0000001CT-ND | 0,43000 zł | Similar |
| JK3030AWT-P-H50EA0000-N0000001 | Cree LED | 100 354 | 2138-JK3030AWT-P-H50EA0000-N0000001CT-ND | 0,43000 zł | Similar |



