
JK3030AWT-P-H40EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H40EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-H40EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-H40EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-H40EA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JK3030AWT-P-H40EA0000-N0000001 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 146lm (Typ) | Height - Seated (Max) 0.028" (0.72mm) |
Current - Test 350mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 130 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 100 | 0,31600 zł | 31,60 zł |
| 500 | 0,28468 zł | 142,34 zł |
| 1 000 | 0,27207 zł | 272,07 zł |
| 2 000 | 0,26001 zł | 520,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24486 zł | 1 224,30 zł |
| 10 000 | 0,23395 zł | 2 339,50 zł |
| 15 000 | 0,22779 zł | 3 416,85 zł |
| 25 000 | 0,22025 zł | 5 506,25 zł |
| 35 000 | 0,21541 zł | 7 539,35 zł |
| 50 000 | 0,21096 zł | 10 548,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |


