CMU1519-0000-000N0B0A40E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,65716 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,15524 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,98800 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,15222 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,89156 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,89156 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,66989 zł
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 37,04583 zł
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 20,41620 zł

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,75069 zł

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 23,96079 zł

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 21,87601 zł
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1519 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1519-0000-000N0B0A40E

DigiKey Part Number
90-CMU1519-0000-000N0B0A40E-ND
Manufacturer
Manufacturer Product Number
CMU1519-0000-000N0B0A40E
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
179 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3263lm (Typ)
Lens Type
Flat
Current - Test
540mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1519-0000-000N0H0A40GCree LED090-CMU1519-0000-000N0H0A40G-ND12,65716 złParametric Equivalent
CMU1519-0000-000N0H0A40HCree LED090-CMU1519-0000-000N0H0A40H-ND15,15524 złParametric Equivalent
CMU1519-0000-00PN0U0A40GCree LED090-CMU1519-0000-00PN0U0A40G-ND15,98800 złParametric Equivalent
CMU1519-0000-00PN0U0A40HCree LED090-CMU1519-0000-00PN0U0A40H-ND19,15222 złParametric Equivalent
CMU1519-R090-000N0B0A40ECree LED090-CMU1519-R090-000N0B0A40E-ND18,89156 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
22512,65716 zł2 847,86 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,65716 zł
Unit Price with VAT:15,56831 zł