CLU038-1206C4-40AL7K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 37,04583 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,65716 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,65716 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,15524 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,98800 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,15222 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,03827 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,89156 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,89156 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,66989 zł
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 234
Unit Price: 19,10000 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1206C4-40AL7K3

DigiKey Part Number
1642-1403-ND
Manufacturer
Manufacturer Product Number
CLU038-1206C4-40AL7K3
Description
LED COB CLU038 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
160 lm/W
Packaging
Tray
Current - Max
1.38A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Neutral
Height
1.40mm
CCT (K)
4000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.50mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2992lm (Typ)
Base Product Number
Current - Test
540mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU038-1206C4-403M2K1Citizen01642-1331-ND37,04583 złParametric Equivalent
CMU1519-0000-000N0B0A40ECree LED090-CMU1519-0000-000N0B0A40E-ND12,65716 złParametric Equivalent
CMU1519-0000-000N0H0A40GCree LED090-CMU1519-0000-000N0H0A40G-ND12,65716 złParametric Equivalent
CMU1519-0000-000N0H0A40HCree LED090-CMU1519-0000-000N0H0A40H-ND15,15524 złParametric Equivalent
CMU1519-0000-00PN0U0A40GCree LED090-CMU1519-0000-00PN0U0A40G-ND15,98800 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
4840,75104 zł1 956,05 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,75104 zł
Unit Price with VAT:50,12378 zł