C5SMF-BJF-CT34Q4T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,19734 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,17670 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,20028 zł
Datasheet
Image for C5SMF-BJF-CT34Q4T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJF-CT34Q4T2

DigiKey Part Number
C5SMF-BJF-CT34Q4T2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-BJF-CT34Q4T2
Description
LED BLUE 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Series
Viewing Angle
100° x 40°
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
10.95mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
5.10mm x 3.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-BJF-CT34Q3T1Cree LED0C5SMF-BJF-CT34Q3T1-ND0,19734 złParametric Equivalent
C5SMF-BJF-CT34Q3T2Cree LED0C5SMF-BJF-CT34Q3T2-ND0,17670 złParametric Equivalent
C5SMF-BJF-CT34Q4T1Cree LED0C5SMF-BJF-CT34Q4T1-ND0,20028 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5000,75766 zł1 894,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,75766 zł
Unit Price with VAT:0,93192 zł