Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C5SMF-BJF-CT34Q3T2 | |
|---|---|
DigiKey Part Number | C5SMF-BJF-CT34Q3T2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-BJF-CT34Q3T2 |
Description | LED BLUE 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 100° x 40° |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 10.95mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 5.10mm x 3.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-BJF-CT34Q3T1 | Cree LED | 0 | C5SMF-BJF-CT34Q3T1-ND | 0,83378 zł | Parametric Equivalent |
| C5SMF-BJF-CT34Q4T1 | Cree LED | 0 | C5SMF-BJF-CT34Q4T1-ND | 0,84614 zł | Parametric Equivalent |
| C5SMF-BJF-CT34Q4T2 | Cree LED | 0 | C5SMF-BJF-CT34Q4T2-ND | 0,75766 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,74653 zł | 1 866,33 zł |
| Unit Price without VAT: | 0,74653 zł |
|---|---|
| Unit Price with VAT: | 0,91823 zł |

