C5SMF-AJF-CS0V0252 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 0,46465 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,51880 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,54968 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 163
Unit Price: 0,79000 zł
Datasheet
Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-AJF-CS0V0252

DigiKey Part Number
C5SMF-AJF-CS0V0252-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-AJF-CS0V0252
Description
LED AMBER CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5000,46465 zł1 161,62 zł
Manufacturers Standard Package
Unit Price without VAT:0,46465 zł
Unit Price with VAT:0,57152 zł