Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-AJF-CU0V0342

DigiKey Part Number
90-C5SMF-AJF-CU0V0342CT-ND - Cut Tape (CT)
C5SMF-AJF-CU0V0342-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C5SMF-AJF-CU0V0342
Description
LED AMBER CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,68600 zł6,86 zł
1000,59210 zł59,21 zł
5000,53344 zł266,72 zł
1 0000,50982 zł509,82 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5000,49230 zł1 230,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł