Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA30F-24-N

DigiKey Part Number
1776-1489-ND
Manufacturer
Manufacturer Product Number
PBA30F-24-N
Description
AC/DC CONVERTER 24V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA30F-24-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
1.3 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
81%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDA30F-24-NCosel USA, Inc.01776-PDA30F-24-N-ND123,13000 złMFR Recommended
In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.10.2026
All prices are in PLN
Box
QuantityUnit PriceExt Price
1243,56000 zł243,56 zł
5231,96600 zł1 159,83 zł
10227,15000 zł2 271,50 zł
25223,12960 zł5 578,24 zł
Manufacturers Standard Package
Unit Price without VAT:243,56000 zł
Unit Price with VAT:299,57880 zł