Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA30F-24-N

DigiKey Part Number
1776-PDA30F-24-N-ND
Manufacturer
Manufacturer Product Number
PDA30F-24-N
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86.5%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO, UKCA
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
1.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1123,13000 zł123,13 zł
5117,28200 zł586,41 zł
10114,84500 zł1 148,45 zł
25111,70120 zł2 792,53 zł
50109,38080 zł5 469,04 zł
100107,10820 zł10 710,82 zł
250104,17644 zł26 044,11 zł
Manufacturers Standard Package
Unit Price without VAT:123,13000 zł
Unit Price with VAT:151,44990 zł