33000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX333M050A082

DigiKey Part Number
338-2099-ND
Manufacturer
Manufacturer Product Number
382LX333M050A082
Description
CAP ALUM 33000UF 20% 50V SNAP TH
Customer Reference
Detailed Description
33000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
3.228" (82.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX333M050A082Cornell Dubilier Knowles200338-3814-ND87,26000 złSimilar
In-Stock: 79
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
169,66000 zł69,66 zł
1051,83700 zł518,37 zł
5044,50080 zł2 225,04 zł
Unit Price without VAT:69,66000 zł
Unit Price with VAT:85,68180 zł