Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

380LX102M200K042 | |
|---|---|
DigiKey Part Number | 380LX102M200K042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX102M200K042 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ102M200K022 | Cornell Dubilier Knowles | 0 | 380LQ102M200K022-ND | 14,72465 zł | Direct |
| LPX102M200E7P3 | Cornell Dubilier Knowles | 1 080 | 338-LPX102M200E7P3-ND | 20,43000 zł | Direct |
| SLPX102M200E5P3 | Cornell Dubilier Knowles | 1 086 | 338-1558-ND | 25,53000 zł | Direct |
| SLPX102M220E7P3 | Cornell Dubilier Knowles | 0 | SLPX102M220E7P3-ND | 13,03784 zł | Upgrade |
| SLPX102M250E5P3 | Cornell Dubilier Knowles | 2 210 | 338-1561-ND | 34,51000 zł | Upgrade |












