380LX101M450H032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,75813 zł
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 9,22982 zł
Datasheet

Direct


Nichicon
In Stock: 265
Unit Price: 14,22000 zł
Datasheet

Upgrade


Rubycon
In Stock: 988
Unit Price: 14,83000 zł
Datasheet

Upgrade


TDK
In Stock: 1 977
Unit Price: 26,18000 zł
Datasheet

Upgrade


TDK
In Stock: 515
Unit Price: 25,60000 zł
Datasheet

Upgrade


TDK
In Stock: 524
Unit Price: 22,98000 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,72294 zł
Datasheet

Similar


Chemi-Con
In Stock: 1 540
Unit Price: 22,44000 zł
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX101M450H032

DigiKey Part Number
380LX101M450H032-ND
Manufacturer
Manufacturer Product Number
380LX101M450H032
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
1.66Ohm
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX101M450H022Cornell Dubilier Knowles0338-3650-ND8,75813 złDirect
107LBB450M2BECORNELL DUBILIER KNOWLES0107LBB450M2BE-ND9,22982 złDirect
LLS2W101MELZNichicon265493-2598-ND14,22000 złDirect
450MXC100MEFCSN22X35Rubycon9881189-3760-ND14,83000 złUpgrade
B43501A6107M000TDK1 977495-6231-ND26,18000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes