185684J50RFB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,71400 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,12349 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,12349 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,71400 zł
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,14772 zł
Datasheet

Upgrade


TDK
In Stock: 4 732
Unit Price: 2,41000 zł
Datasheet

Upgrade


TDK
In Stock: 300
Unit Price: 2,59000 zł
Datasheet
0.68 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185684J50RFB-F

DigiKey Part Number
185684J50RFB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185684J50RFB-F
Description
CAP FILM 0.68UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185684J50RFB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
30V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168684J63F-FCornell Dubilier Knowles0168684J63F-F-ND5,71400 złUpgrade
185684J63RFA-FCornell Dubilier Knowles0185684J63RFA-F-ND6,12349 złUpgrade
185684J63RFB-FCornell Dubilier Knowles0185684J63RFB-F-ND6,12349 złUpgrade
168684J50F-FCornell Dubilier Knowles0168684J50F-F-ND5,71400 złParametric Equivalent
185684J50RFA-FCornell Dubilier Knowles0185684J50RFA-F-ND6,14772 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,85866 zł29 293,30 zł
Unit Price without VAT:5,85866 zł
Unit Price with VAT:7,20615 zł