Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

185684J50RFA-F | |
|---|---|
DigiKey Part Number | 185684J50RFA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185684J50RFA-F |
Description | CAP FILM 0.68UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185684J50RFA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168684J63F-F | Cornell Dubilier Knowles | 0 | 168684J63F-F-ND | 5,71400 zł | Upgrade |
| 185684J63RFA-F | Cornell Dubilier Knowles | 0 | 185684J63RFA-F-ND | 6,12349 zł | Upgrade |
| 185684J63RFB-F | Cornell Dubilier Knowles | 0 | 185684J63RFB-F-ND | 6,12349 zł | Upgrade |
| 168684J50F-F | Cornell Dubilier Knowles | 0 | 168684J50F-F-ND | 5,71400 zł | Parametric Equivalent |
| 185684J50RFB-F | Cornell Dubilier Knowles | 0 | 185684J50RFB-F-ND | 5,85866 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,14772 zł | 30 738,60 zł |
| Unit Price without VAT: | 6,14772 zł |
|---|---|
| Unit Price with VAT: | 7,56170 zł |







