



1210.9 | |
|---|---|
DigiKey Part Number | 2080-1210.9-ND |
Manufacturer | |
Manufacturer Product Number | 1210.9 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210.2 | Conta-Clip, Inc. | 992 | 2080-1210.2-ND | 18,56000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 zł | 19,03 zł |
| 10 | 13,51900 zł | 135,19 zł |
| 25 | 11,85680 zł | 296,42 zł |
| 50 | 10,82560 zł | 541,28 zł |
| Unit Price without VAT: | 19,03000 zł |
|---|---|
| Unit Price with VAT: | 23,40690 zł |

