Terminal Block Connector 3 Position Feed Through Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Beige 10-22 AWG
1210.2
1210.2

1210.2

DigiKey Part Number
2080-1210.2-ND
Manufacturer
Manufacturer Product Number
1210.2
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
118,56000 zł18,56 zł
1013,18900 zł131,89 zł
2511,56240 zł289,06 zł
5010,55200 zł527,60 zł
1009,71990 zł971,99 zł
3008,71620 zł2 614,86 zł
5008,36002 zł4 180,01 zł
1 0007,96730 zł7 967,30 zł
Manufacturers Standard Package
Unit Price without VAT:18,56000 zł
Unit Price with VAT:22,82880 zł