TV30C780JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,05902 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 990
Unit Price: 9,13000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


YAGEO
In Stock: 4 994
Unit Price: 1,25000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,31236 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 596
Unit Price: 0,92000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 90 359
Unit Price: 2,13000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 31 552
Unit Price: 1,65000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,26000 zł

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 50,44050 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 45,85500 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 45,85500 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,60000 zł
Datasheet
126V Clamp 23.81A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C780JB-G

DigiKey Part Number
TV30C780JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C780JB-G
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 23.81A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C780JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.81A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83693 zł5 510,79 zł
6 0001,71345 zł10 280,70 zł
9 0001,70856 zł15 377,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,83693 zł
Unit Price with VAT:2,25942 zł