Similar
Similar
Similar

TV15C640J-HF | |
|---|---|
DigiKey Part Number | TV15C640J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C640J-HF |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C640J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18251 zł | 3 547,53 zł |
| 6 000 | 1,09531 zł | 6 571,86 zł |
| 9 000 | 1,05088 zł | 9 457,92 zł |
| 15 000 | 1,02203 zł | 15 330,45 zł |
| Unit Price without VAT: | 1,18251 zł |
|---|---|
| Unit Price with VAT: | 1,45449 zł |


