800-1603-2-SJT0-BL-00200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: 28,09330 zł
6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1603-2-SJT0-BL-00200

DigiKey Part Number
1175-1300-ND
Manufacturer
Manufacturer Product Number
800-1603-2-SJT0-BL-00200
Description
CORD 16AWG IEC320 RA - CBL 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13, Right Angle
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types