Parametric Equivalent

800-1603-2-SJT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-1603-2-SJT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1603-2-SJT0-BL-00200-1 |
Description | CORD 16AWG IEC320 RA - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK500/16-RA-6-2 | Assmann WSW Components | 1 823 | AE10680-ND | 34,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,31270 zł | 2 831,27 zł |
| Unit Price without VAT: | 28,31270 zł |
|---|---|
| Unit Price with VAT: | 34,82462 zł |


