800-18-39B-BL-0012F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 75
Unit Price: 57,45000 zł
Datasheet
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-39B-BL-0012F

DigiKey Part Number
1175-1505-ND
Manufacturer
Manufacturer Product Number
800-18-39B-BL-0012F
Description
CRD 18AWG NEMA5-15P - IEC320 12'
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Length
CORD 18AWG 5-15P - 320-C5 6' BLK
In-Stock: 0
Unit Price: 22,49850 zł