20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-011-1-TS

DigiKey Part Number
CN458GY-50-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3266
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
167,15000 zł67,15 zł
248,69000 zł97,38 zł
545,61800 zł228,09 zł
1043,31200 zł433,12 zł
2041,26000 zł825,20 zł
5038,69740 zł1 934,87 zł
10036,90370 zł3 690,37 zł
20035,10960 zł7 021,92 zł
50033,31558 zł16 657,79 zł
Manufacturers Standard Package
Unit Price without VAT:67,15000 zł
Unit Price with VAT:82,59450 zł
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: 51,24000 zł
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 51,24000 zł
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 0
Unit Price: 54,72000 zł
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 0
Unit Price: 0,72618 zł
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 10
Unit Price: 94,40000 zł
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 1
Unit Price: 28,73000 zł